Filter Your Search
1 - 10 of 15 results
|
MCM69L735ZP6.5
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6.5 ns | CACHE SRAM | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
MCM69L735ZP6.5R
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
MCM69L735ZP6.5R
Motorola Mobility LLC
|
Check for Price | Obsolete | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
MCM69L735ZP6.5
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6.5 ns | CACHE SRAM | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||
![]() |
MCM69L735ZP6
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6 ns | CACHE SRAM | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||
|
MCM69L735ZP7R
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
MCM69L735ZP7
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 V | 7 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 350 µA | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA119,7X17,50 | unknown | |||||||||||||||
|
MCM69L735ZP6
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.3 V | 6 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 400 µA | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA119,7X17,50 | unknown | |||||||||||||||
![]() |
MCM69L735ZP7
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7 ns | CACHE SRAM | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||
|
MCM69L735ZP6
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 6 ns | CACHE SRAM | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | 7 X 17 MM, PLASTIC, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 |