Filter Your Search
1 - 2 of 2 results
|
MCP41HV51-502E/ST
Microchip Technology Inc
|
$1.5911 | Yes | Active | 3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 480 Hz | 1 | 20 % | 18 V | -5 V | 300 µA | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP41HV51-502E/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 256 | YES | 5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 480 Hz | 1 | 20 % | 18 V | -5 V | 100 ppm/°C | R-PDSO-G14 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | unknown |