Filter Your Search
1 - 10 of 25 results
|
MCP98242T-BE/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 500 µA | 400 mV | 3.6 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MCP98242T-BE/MUY
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 500 µA | 400 mV | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOLCC8,.11,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 500 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 2 MM, 0.50 MM HEIGHT, UDFN-8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MCP98242T-BE/MNYBAC
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 500 µA | 400 mV | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MCP98242T-BE/MCBAA
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | e3 | 125 °C | -20 °C | SURFACE MOUNT | 8 | SOLCC8,.12,20 | RECTANGULAR | MATTE TIN | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||
|
MCP98242T-CE/MC
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | TS 16949 | 16 | 500 µA | 400 mV | 3.6 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOLCC8,.11,20 | RECTANGULAR | MATTE TIN | SOLDER | 2 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP98242-BE/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 500 µA | 400 mV | 3.6 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | unknown | ||||||
|
MCP98242T-BE/MCBA3
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | e3 | 125 °C | -20 °C | SURFACE MOUNT | 8 | SOLCC8,.12,20 | RECTANGULAR | MATTE TIN | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||
|
MCP98242-BE/MNYBAC
Microchip Technology Inc
|
Check for Price | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 500 µA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | unknown | ||||||||||||||
|
MCP98242T-BE/MCBA2
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | e3 | 125 °C | -20 °C | SURFACE MOUNT | 8 | SOLCC8,.12,20 | RECTANGULAR | MATTE TIN | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||
|
MCP98242T-BE/MCBAB
Microchip Technology Inc
|
Check for Price | Obsolete | YES | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | e3 | 125 °C | -20 °C | SURFACE MOUNT | 8 | SOLCC8,.12,20 | RECTANGULAR | MATTE TIN | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 |