Parametric results for: mcr006yrtj330 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr006yrtj330
Select parts from the table below to compare.
Compare
Compare
MCR006YRTJ330
ROHM Semiconductor
Check for Price Yes Yes Not Recommended 33 Ω 5 % 50 mW 0201 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 TS 16949 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm ROHM CO LTD CHIP compliant