Filter Your Search
1 - 2 of 2 results
|
MCR100-6RLRMG
Rochester Electronics LLC
|
Check for Price | No | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | ||||||||||||||
|
MCR100-6RLRMG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 V/us | 1.2 V | 10 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi |