Filter Your Search
1 - 1 of 1 results
|
MCR100JZHJ330
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 33 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | ROHM CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |