Filter Your Search
1 - 10 of 366 results
|
MCR10EZHJW434
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 430 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
MCR10EZHJLR12
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 120 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCR10EZHJW682
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
MCR10EZHJS0.091OHM
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 91 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | 800 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 1.51 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MCR10EZHJW133
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 13 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
MCR10EZHJW302
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | , 0805 | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
MCR10EZHJR82
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 820 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MCR10EZHJR22
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MCR10EZHJW225
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2.2 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
MCR10EZHJW563
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |