Filter Your Search
1 - 1 of 1 results
|
MCR18EZHMJW301
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 300 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant |