Filter Your Search
1 - 7 of 7 results
|
MCR63-3A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 55 kA | 2 mA | 60 mA | 40 mA | 100 V | 55 A | SCR | SINGLE | 50 V/us | 3 V | 550 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MCR63-3-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 V | 10 µA | 60 mA | 40 mA | 100 V | 55 A | SCR | SINGLE | 50 V/us | 3 V | 550 A | 2 mA | 100 V | O-MUPF-D2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MCR63-3
Digitron Semiconductors
|
Check for Price | No | Active | 2 V | 10 µA | 60 mA | 40 mA | 100 V | 55 A | SCR | SINGLE | 50 V/us | 3 V | 550 A | 2 mA | 100 V | O-MUPF-D2 | e0 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MCR63-3HR
Digitron Semiconductors
|
Check for Price | No | Active | 2 V | 10 µA | 60 mA | 40 mA | 100 V | 55 A | SCR | SINGLE | HIGH RELIABILITY | 50 V/us | 3 V | 550 A | 2 mA | 100 V | O-MUPF-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MCR63-3
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 30 mA | SCR | 50 V | 125 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
MCR63-3A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 55 kA | 2 mA | 60 mA | 40 mA | 100 V | 55 A | SCR | SINGLE | 50 V/us | 3 V | 550 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MCR63-3A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 V | 55 kA | 2 mA | 60 mA | 75 mA | 100 V | SCR | 50 V/us | 3.5 V | 550 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | PRESS FIT, O-MUPF-D2 | unknown |