Filter Your Search
1 - 10 of 13,428 results
|
MCSO1ELSV/R32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Active | 32.768 kHz | 50 % | 3 pF | 3.3 V | CMOS | TR, 10 INCH; TRAY | 25 ns | NO | 25 ns | 3.465 V | 3.135 V | 60/40 % | 150 °C | -10 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
MCSO1FW-A3.6864MHZE/D
Micro Crystal AG
|
Check for Price | Active | 3.6864 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | compliant | Clock | |||||||
|
MCSO1/TAE20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
MCSO1H/TBE80.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||||||||
|
MCSO1HV/CE-150.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||||||
|
MCSO1FV/TAE80.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 80 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
MCSO1/TA20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 20 MHz | 50 % | 3 pF | 5 V | CMOS | TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
MCSO1V/TB0.4MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 400 kHz | 50 % | 3.3 V | CMOS | TRAY | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
MCSO1HT-A60.0000MHZ
Micro Crystal AG
|
Check for Price | Active | MICRO CRYSTAL AG | compliant | |||||||||||||||||||||||||||
|
MCSO1H-B65.0000MHZE/D
Micro Crystal AG
|
Check for Price | Active | 65 MHz | 100 % | 10 LS TTL | 5 V | ACMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 8.0mm x 3.7mm x 2.0mm | MICRO CRYSTAL AG | compliant |