Filter Your Search
1 - 10 of 54 results
|
MCST2425ES
Crydom Inc
|
$38.9395 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.95.00 | ||||
|
MCST2450EM
Crydom Inc
|
$46.6500 | Yes | Yes | Transferred | 30 mA | 50 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
MCST2490DS
Crydom Inc
|
$62.6543 | Yes | Yes | Transferred | 30 mA | 90 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.95.00 | ||||
|
MCST240
Thomas & Betts
|
$77.2350 | Yes | Active | THOMAS & BETTS CORP | compliant | 8536.90.40.00 | EAR99 | WIRE TERMINAL | |||||||||||||
|
MCST2425CM
Crydom Inc
|
$83.4069 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
MCST2425BM
Crydom Inc
|
$91.0010 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
MCST2425DS
Crydom Inc
|
$91.0010 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.95.00 | ||||
|
MCST2425BS
Crydom Inc
|
$91.0010 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.95.00 | ||||
|
MCST2425DM
Crydom Inc
|
$91.0010 | Yes | Yes | Transferred | 30 mA | 25 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
MCST2450DM
Crydom Inc
|
$97.9200 | Yes | Yes | Transferred | 30 mA | 50 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -20 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |