Filter Your Search
1 - 2 of 2 results
|
MCT0603MD5361BP100
Vishay Intertechnologies
|
$51.0593 | Yes | Active | 5.36 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
MCT0603MD5361BP100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 5.36 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | MCT0603AT | PRECISION | 70 °C | MCT 0603 AT-PREC | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | Vishay |