Filter Your Search
1 - 3 of 3 results
|
MCT2T-M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 4.2 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
MCT2TM
onsemi
|
Check for Price | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
MCT2TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 |