Filter Your Search
1 - 3 of 3 results
|
MD-1730-DEE-8001-10M0000000
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 0.0008 % | 1 kHz | 0.015 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 0.0005 ppm | 1.8 W | 1.589 V | 5V | -140 dBc/Hz | 5.25 V | 4.75 V | 4.5 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1,350 | NO | 38mm x 27.94mm x 19mm | VECTRON INTERNATIONAL | compliant | Sine | ||
|
MD-1730-DEE-8001-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 0.0008 % | 1 kHz | 0.015 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 0.0005 ppm | 1.8 W | 1.589 V | 5V | -140 dBc/Hz | 5.25 V | 4.75 V | 4.5 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1,350 | NO | 38mm x 27.94mm x 19mm | MICROSEMI CORP | compliant | Sine | ||
|
MD-1730-DEE-8001-10M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 MHz | 0.0008 % | 1 kHz | 0.015 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 0.0005 ppm | 1.8 W | 1.589 V | 5V | -140 dBc/Hz | 5.25 V | 4.75 V | 4.5 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1,350 | NO | 38mm x 27.94mm x 19mm | MICROCHIP TECHNOLOGY INC | compliant | Sine |