Filter Your Search
1 - 2 of 2 results
|
MD29F3S60T20
Amphenol Positronic
|
$102.4727 | No | No | Active | 29 | 3 | 2.74 mm | 3 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | BOARD AND PANEL | POLYAMIDE | STAINLESS STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | NO | YES | YES | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.225 inch | 1.77 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
MD29F3S60T20/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 29 | 3 | 2.74 mm | 3 | 7.5 A | FEMALE | BOARD | POLYAMIDE | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.225 inch | 1.77 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |