Filter Your Search
1 - 10 of 167 results
|
MD50M5R8N00
Amphenol Positronic
|
$59.0996 | No | No | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | MALE | BOARD | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-2, IEC 60807-3, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD FLASH OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC/CHROMATE | SOLDER | 0.605 inch | 0.395 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||
|
MD50M30000/AA
Amphenol Positronic
|
$62.4094 | Yes | Yes | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | MALE | BOARD | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MD50M3000Z/AA
Amphenol Positronic
|
$64.6756 | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD50M3S00Z/AA
Amphenol Positronic
|
$69.5758 | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD50M3S60T0/AA
Amphenol Positronic
|
$77.5978 | Yes | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | MALE | BOARD AND PANEL | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MD50M3S60T20
Amphenol Positronic
|
$78.3896 | No | Active | 50 | 3 | 2.77 mm | 3 | 8 mΩ | 7.5 A | MALE | BOARD | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | With Swaged Spacer, FASTENER | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED | ONE | STAGGERED | 2.84 mm | FLASH inch | ZINC | SOLDER | 0.605 inch | 0.256 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
MD50M320000
Amphenol Positronic
|
$79.7803 | No | No | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | MALE | BOARD | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 807-2, POLARIZED | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||
|
MD50M320000/AA
Amphenol Positronic
|
$79.7803 | Yes | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | MALE | BOARD | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MD50M5R700Z/AA
Amphenol Positronic
|
$105.3980 | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | GOLD FLASH OVER NICKEL | COPPER ALLOY | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD50M5R6N00/AA
Amphenol Positronic
|
$107.8558 | Yes | Active | 50 | 3 | 2.77 mm | 3 | 7.5 A | MALE | BOARD | POLYAMIDE | 5/D | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.210 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.395 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown |