Filter Your Search
1 - 10 of 94 results
|
MDB-25SCBRPL5
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.54 mm | 3 | 10 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | WIRE WRAP | 0.218 inch | 0.42 inch | 1.188 inch | 0.375 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
MDB-25PCBRPL61
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.54 mm | 3 | 10 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.42 inch | 1.188 inch | 0.125 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
MDB-25SCBRM7L61
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.54 mm | 3 | 10 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.42 inch | 1.188 inch | 0.125 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
CMDB2-13W3-FAT-1
Astron
|
Check for Price | Contact Manufacturer | 13 | 30 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | AU | RIGHT ANGLE | WITH COAXIAL CONTACTS | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | S10C3 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | YES | #4-40 | SCREW | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 2.088 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
MDB-25PCBRM7L5
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.54 mm | 3 | 10 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | WIRE WRAP | 0.218 inch | 0.42 inch | 1.188 inch | 0.375 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
MDB-25PCBRP
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.54 mm | 3 | 10 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.42 inch | 1.188 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
RMDB-25SCBR
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | FEMALE | BOARD | D | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
MDB-21SCBRM7L5
ITT Interconnect Solutions
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 10 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | WIRE WRAP | 0.218 inch | 0.42 inch | 1.088 inch | 0.375 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
MDB-24H+
Mini-Circuits
|
Check for Price | Yes | Active | e2 | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | DOUBLE BALANCED | Tin/Silver/Nickel (Sn/Ag/Ni) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDB-21PCBRL39
ITT Interconnect Solutions
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 10 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | HOLE .087-.098 | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.42 inch | 1.088 inch | 0.25 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |