Parametric results for: mdm-100ph059l-a174 under D Type Connectors

Filter Your Search

1 - 10 of 589 results

|
-
Manufacturer Part Number: mdm100ph059la174,100ph0
Select parts from the table below to compare.
Compare
Compare
MDM-100PH001B-A174
ITT Interconnect Solutions
$87.3442 Yes Active 100 4 10 mΩ 3 A MALE CABLE AND PANEL GLASS FILLED DIALLYL PHTHALATE H ALUMINUM ALLOY AU ON NI D MICROMINIATURE CONNECTOR 900VAC V NO 2.224 N 5 GΩ 24 AWG 32 AWG .139 N UL -55 °C 125 °C PLUG PREASSEM CONN PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO HOLE .12 LOCKING ONE STAGGERED NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch 18 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH027B-A174
ITT Interconnect Solutions
$90.2050 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH019B-A174
ITT Interconnect Solutions
$90.4237 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH003M17-A174
ITT Interconnect Solutions
$90.9284 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC JACKPOST ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON
MDM-100PH047B-A174
ITT Interconnect Solutions
$92.3278 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON
MDM-100PH020F-A174
ITT Interconnect Solutions
$92.3420 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .09 FLOAT MOUNT ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH013B1
ITT Interconnect Solutions
$92.9441 No Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .148 LOCKING ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH053K
ITT Interconnect Solutions
$93.0975 No Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH026B-A174
ITT Interconnect Solutions
$93.9453 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-100PH020P-A174
ITT Interconnect Solutions
$94.0757 Yes Active 100 4 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKPOST ONE GENERAL PURPOSE NICKEL CRIMP 0.394 inch 0.23 inch 2.17 inch ITT CANNON compliant EAR99 8536.69.40.30