Filter Your Search
1 - 10 of 361 results
|
MDM-31SBRP-A174
ITT Interconnect Solutions
|
$58.6302 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
MDM-31SBRP-A141
ITT Interconnect Solutions
|
$79.0393 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | E | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | IRRIDITE / ALODINE | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-31SBRM7T-A174
ITT Interconnect Solutions
|
$243.5130 | No | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | E | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | |||||||||||
|
MDM-31SBRP
ITT Interconnect Solutions
|
$243.9172 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||
|
MDM-31SBRM7
ITT Interconnect Solutions
|
$260.2981 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | E | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-31SBR
ITT Interconnect Solutions
|
$331.7937 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDM-31SBRM7-T
ITT Interconnect Solutions
|
$403.4817 | No | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | E | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 | JACKPOST | ONE | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
RMDM-31SBRP-L39
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 31 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CADMIUM CHROMATE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
RMDM-31SBRL57
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 31 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CADMIUM CHROMATE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
MDM-31SBR-L56A174
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | E | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.455 inch | 2.04 inch | 0.15 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |