Filter Your Search
1 - 10 of 17 results
|
MDM-51PH003B-A172
ITT Interconnect Solutions
|
$66.1702 | Yes | Active | 51 | 3 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | GOLD | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MDM-51PH003B-A141
ITT Interconnect Solutions
|
$75.7031 | No | Active | 51 | 3 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | IRRIDITE / ALODINE | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||
|
MDM-51PH003B-A30
ITT Interconnect Solutions
|
$82.4617 | Yes | Active | 51 | 3 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | STAGGERED | ANODIZED BLACK | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MDM-51PH003B
ITT Interconnect Solutions
|
$104.1630 | No | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | .139 N | e4 | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 0.2 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||
|
MDM-51PH003B-A174
ITT Interconnect Solutions
|
$125.2049 | Yes | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | .139 N | e4 | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 0.2 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||||||
|
MDM-51PH003B-F222
ITT Interconnect Solutions
|
$368.6299 | Yes | Active | 51 | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 200 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
RMDM-51PH003B1-A174
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 51 | MALE | CABLE | LIQUID CRYSTAL POLYMER | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
RMDM-51PH003B-A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 51 | MALE | CABLE | LIQUID CRYSTAL POLYMER | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | ITT CANNON | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
MDM-51PH003B-A174-F222
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 51 | 3 | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTALLINE POLYMER | G | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .091 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | NICKEL | CRIMP | 0.351 inch | 0.23 inch | 1.435 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RMDM-51PH003B-A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 51 | MALE | CABLE | LIQUID CRYSTAL POLYMER | G | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |