Filter Your Search
1 - 3 of 3 results
|
MDM-9PCBRT-A172
ITT Interconnect Solutions
|
$131.2480 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||
|
MDM-9PCBR-TA172
ITT Interconnect Solutions
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | DIALLYL PHTHALATE | A | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | ONE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
RMDM-9PCBRTA172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | GOLD | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT |