Filter Your Search
1 - 2 of 2 results
|
MDP14032M20GD04
Vishay Dale
|
Check for Price | No | No | Active | 2.2 MΩ | 2 % | 1.73 W | 7525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 2.2 MΩ | ISOLATED | 7 | 70 °C | MDP 03 | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Molded Case | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP, 7525 | compliant | EAR99 | 8533.21.00.60 | ||
|
MDP14032M20GD04
Vishay Intertechnologies
|
Check for Price | No | Active | 2.2 MΩ | 2 % | 1.73 W | 7525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MDP03 | 250 mW | 2.2 MΩ | ISOLATED | 7 | 70 °C | MDP 03 | NO | 50 ppm/°C | e0 | 150 °C | -55 °C | Molded Case | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 19.05 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant |