Filter Your Search
1 - 10 of 10 results
|
MEB1-128PK
ITT Interconnect Solutions
|
$1,030.9644 | Active | 128 | 2 | 8 mΩ | 3 A | FEMALE | AU ON CU | STRAIGHT | BOARD CONNECTOR | NO | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | 50u inch | 0.25 inch | 0.4 inch | 3.95 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
MEB1-128PL81
ITT Interconnect Solutions
|
$1,182.4954 | Active | 128 | 2 | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.075 inch | NO | LOCKING | ONE | 50u inch | CRIMP | 0.343 inch | 0.4 inch | 5.8 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
MEB1-128S
ITT Interconnect Solutions
|
$1,270.7555 | No | No | Active | 128 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ITT CANNON | compliant | |||||||||||||||||||||||||||||||
|
MEB1-128SH001
ITT Interconnect Solutions
|
$1,444.9367 | Active | 128 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | AU ON CU | BOARD CONNECTOR | 600VAC V | NO | 2.224 N | 5 GΩ | POLARIZED KEY | 24 AWG | 32 AWG | 1.39 N | PLUG | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | GREEN | 0.05 inch | 0.05 inch | NO | #2-56 | THREADED | ONE | WIRE | 0.25 inch | 0.4 inch | 3.95 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MEB1-128SBR
ITT Interconnect Solutions
|
$1,863.9410 | No | No | Active | 128 | 2 | 1.27 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 50u inch | SURFACE MOUNT | 0.25 inch | 0.7 inch | 3.95 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MEB1-128SBR-23
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 128 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||
|
RMEB1-128PBR
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 128 | 2 | 1.27 mm | MALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | STAGGERED CONFIGURATION, POLARIZATION AVAILABLE | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
RMEB1-128P
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 128 | 2 | 1.27 mm | MALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | STAGGERED CONFIGURATION, POLARIZATION AVAILABLE | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
RMEB1-128SBR
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 128 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ITT CANNON | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
RMEB1-128S
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 128 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | MICROSOCKET, STANDARD: MIL-C55302/120 POLARIZED | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |