Filter Your Search
1 - 10 of 6,106 results
|
1M1-4P2-R3/2-1M2QE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 4PDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
7038Y4ABFUL-CSAU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.2 mm | 17 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7036Y4ABFU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.2 mm | 17 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
1M1-DP3-R3/2-1M7PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 11.4 mm | 12.7 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
7042YABFUL-CSAU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 15.6 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
1M1-4P1-R3/2-1VS4PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 4PDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
7038Y4ABX601U622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 17 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
1M1-DP1-R3/2-1M2PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
1MS-DP3-R3-M6GE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | 12.7 mm | 11.4 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||
|
7047YABFUL-CSAU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12 mm | 15.6 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |