Filter Your Search
1 - 5 of 5 results
|
MEM832JI-150
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MOSAIC SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
MEM832JI-15
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE; BULK ERASE; AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MOSAIC SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
MEM832JI15
Hybrid Memory Products Ltd
|
Check for Price | Contact Manufacturer | HYBRID MEMORY PRODUCTS LTD | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MEM832JI-150
APTA Group Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 3 mA | 106 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-CQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.45X.7 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 13.97 mm | 11.43 mm | APTA GROUP INC | QCCJ, LDCC32,.45X.7 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||
|
MEM832JI-15
APTA Group Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE; BULK ERASE; AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 12 ms | R-CQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 13.97 mm | 11.43 mm | APTA GROUP INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 |