Filter Your Search
1 - 2 of 2 results
|
MEM864VX-15
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM MODULE | PAGE WRITE; BULK ERASE; AUTOMATIC WRITE | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDXA-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | VERTICAL IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MEM864VX-15
APTA Group Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | YES | 64000 | 65.536 k | 64 words | PARALLEL | 600 µA | 82 µA | CMOS | COMMERCIAL | YES | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP32,.1 | unknown | EAR99 | 8542.32.00.51 |