Filter Your Search
1 - 10 of 223,263 results
|
|
1008-007-2101-P100W
Methode Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 7 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (20) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
501-11-25SM-00-41
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | TIN LEAD (200) | PCB CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
|
503-11-21SM-11-105
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | GOLD (50) OVER NICKEL (50) | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
|
9208-409-302
Methode Electronics Inc
|
Check for Price | Obsolete | 18 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, OFFSET TAIL | 1500VAC V | NO | 2.78 N | 5 GΩ | POLAR PIN POSITION | .556 N | UL, CSA | -55 °C | 125 °C | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.62 mm | 30u inch | SOLDER | 0.198 inch | 0.23 inch | 0.9 inch | 0.13 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
3100-1-116-98
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 16 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.125 inch | 2.486 inch | 0.44 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||
|
|
3100-8-206-33
Methode Electronics Inc
|
Check for Price | No | Obsolete | 6 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-2 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.345 inch | 0.365 inch | 0.926 inch | 0.125 inch | Unknown | EAR99 | 8536.69.40.40 | |||||||
|
|
3100-8-212-72
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 12 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-2 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.345 inch | 0.365 inch | 1.862 inch | 0.155 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||
|
|
3102-11-216-53
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 16 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED HOUSING | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.31 inch | 0.355 inch | 2.486 inch | 0.55 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||
|
|
3107-8-105-47
Methode Electronics Inc
|
Check for Price | No | Obsolete | 5 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-2 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED HOUSING | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.345 inch | 0.365 inch | 0.77 inch | 0.125 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||
|
|
9118-1-110-17
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | GOLD (30) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.095 inch | 0.99 inch | 0.357 inch | Unknown | EAR99 | 8536.69.40.40 |