Filter Your Search
1 - 10 of 11,648 results
|
HMC218BMS8GETR
Analog Devices Inc
|
$6.1504 | No | Yes | Active | 50 Ω | 13 dBm | 8.5 dB | YES | 8 GHz | DOUBLE BALANCED | GAAS | HIGH ISOLATION | 8 GHz | 3.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP-8 | 8 | HRH-8-1 | compliant | Analog Devices | |||||||
|
HMC218BMS8GE
Analog Devices Inc
|
$6.3193 | No | Yes | Active | 50 Ω | 13 dBm | 8.5 dB | 8 GHz | DOUBLE BALANCED | 8 GHz | 3.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | SOP-8 | 8 | HRH-8-1 | compliant | Analog Devices | ||||||||||||||
|
AD8343ARUZ
Analog Devices Inc
|
$7.5529 | No | Yes | Active | 50 Ω | 2 | YES | 2.5 GHz | DOUBLE BALANCED | BIPOLAR | 2.5 GHz | 5 V | 75 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 14 | PLASTIC/EPOXY | TSSOP14,.25 | Matte Tin (Sn) | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-14 | 14 | RU-14 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||
|
AD8342ACPZ-REEL7
Analog Devices Inc
|
$8.0818 | No | Yes | Active | 50 Ω | 12 dBm | YES | 2.4 GHz | DOUBLE BALANCED | BIPOLAR | 2.4 GHz | 50 MHz | 5 V | 113 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | 16 | CP-16-27 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||
|
AD8343ARUZ-REEL7
Analog Devices Inc
|
$9.3218 | No | Yes | Active | 50 Ω | 2 | YES | 2.5 GHz | DOUBLE BALANCED | BIPOLAR | 2.5 GHz | 5 V | 75 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 14 | PLASTIC/EPOXY | TSSOP14,.25 | Matte Tin (Sn) | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-14 | 14 | RU-14 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||
|
LTC5562IUC#TRMPBF
Analog Devices Inc
|
$11.0077 | No | Yes | Active | 50 Ω | 15 dBm | YES | 7 GHz | DOUBLE BALANCED | 7 GHz | 30 kHz | 3.3 V | 46 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 10 | PLASTIC/EPOXY | LCC10,.08SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-10 | 10 | 05-08-1534 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||
|
LTC5510IUF#TRPBF
Analog Devices Inc
|
$11.2199 | No | Yes | Active | 50 Ω | 15 dBm | 6 GHz | DOUBLE BALANCED | 6 GHz | 1 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | 16 | 05-08-1692 | compliant | Analog Devices | 8542.39.00.01 | ||||||||||||||
|
ADL5801ACPZ-R7
Analog Devices Inc
|
$11.2921 | No | Yes | Active | 50 Ω | 20 dBm | YES | 6 GHz | DOUBLE BALANCED | LOW NOISE | 6 GHz | 10 MHz | 5 V | 200 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | CP-24-8 | compliant | Analog Devices | 5A991.B | 8542.39.00.01 | ||||||
|
LTC5510IUF#PBF
Analog Devices Inc
|
$11.6810 | No | Yes | Active | 50 Ω | 15 dBm | 6 GHz | DOUBLE BALANCED | 6 GHz | 1 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | 16 | 05-08-1692 | compliant | Analog Devices | 8542.39.00.01 | ||||||||||||||
|
HMC220BMS8GE
Analog Devices Inc
|
$12.4309 | No | Yes | Active | 50 Ω | 25 dBm | 13 dB | 12 GHz | DOUBLE BALANCED | 12 GHz | 5 GHz | 85 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | MO-187AA-T, MSOP-8 | 8 | RH-8-1 | compliant | Analog Devices |