Filter Your Search
1 - 6 of 6 results
|
MF-MSMF050-2
Bourns Inc
|
$0.2232 | Yes | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 15 V | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 4.73 mm | 3.41 mm | BOURNS INC | Chip, | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | |||||
|
MF-MSMF050/30X-2
Bourns Inc
|
$0.2492 | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e4 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 4.83 mm | 3.41 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||
|
MF-MSMF050/40X-2
Bourns Inc
|
$0.2736 | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 40 V | e4 | CUL; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 4.83 mm | 3.41 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | ||||||
|
MF-MSMF050
Bourns Inc
|
Check for Price | Yes | Yes | Active | PTC RESETTABLE FUSE | 0.15 OHMS MINIMUM AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | BOURNS INC | CHIP, 1812, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||
|
MF-MSMF050-AP
Bourns Inc
|
Check for Price | Yes | Yes | Active | PTC RESETTABLE FUSE | 0.15 OHMS MINIMUM AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e4 | 2 | RECTANGULAR PACKAGE | AMMO PACK | Gold (Au) | END | NO LEAD | BOURNS INC | , | compliant | |||||||||||||||
|
MF-MSMF050T-2
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 800 mW | PTC RESETTABLE FUSE | 0.15 OHMS MINIMUM AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e4 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | END | NO LEAD | BOURNS INC | compliant | EAR99 | 8533.40.80.70 |