Filter Your Search
1 - 3 of 3 results
|
MF-MSMF110-2
Bourns Inc
|
$0.2606 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 4.73 mm | 3.41 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | Bourns | SMT | ||||
|
MF-MSMF110/24X-2
Bourns Inc
|
$0.3782 | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e4 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.6 mm | 4.83 mm | 3.41 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||
|
MF-MSMF110/24X
Bourns Inc
|
Check for Price | Yes | Active | PTC RESETTABLE FUSE | RESISTANCE MIN IS 0.06 OHMS AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e4 | AEC-Q200 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | BOURNS INC | CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Bourns |