Filter Your Search
1 - 2 of 2 results
|
MF1/2DC2004F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e2 | IEC60115-1 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Copper (Sn/Cu) - hot dipped | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||
|
MF1/2DC2004F
KOA Corporation
|
Check for Price | Active | 2 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e2 | IEC60115-1 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Copper (Sn/Cu) - hot dipped | WIRE | 600 µm | 28 mm | 3.5 mm | 9 mm | KOA CORP | unknown | EAR99 | 8533.21.00.90 | Axial, |