Filter Your Search
1 - 10 of 11 results
|
MF446FC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | |||
|
MF446SC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | ||
|
MF446
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | ||||
|
MF446SC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | |||
|
MF446ST
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | |||
|
MF446SMA
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | |||
|
MF446ST
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | ||
|
MF446SMA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 800 nm | 750 nm | 850 nm | 1.5 Gbps | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | ||
|
MF446PT
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 800 nm | 750 nm | 850 nm | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | PIGTAIL-1m CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant | ||||
|
MF446PT
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 800 nm | 750 nm | 850 nm | 400 pA | PHOTODIODE DETECTOR | AMPLIFIER | GBE | 62.5/125, MMF | 0.45 A/W | DIGITAL | e0 | -40 °C | 85 °C | PIGTAIL-1m CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.8 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | TO-46 | compliant |