Filter Your Search
1 - 10 of 552 results
|
MFAS156-21-LA
Panduit Corp
|
Check for Price | Active | 21 | 1 | 3.96 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||||||
|
MFAS1565D
Pancon Corporation
|
Check for Price | Active | 5 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYESTER | TIN | RIGHT ANGLE | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.13 inch | 0.15 inch | 0.78 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MFAS156-5-QB
Panduit Corp
|
Check for Price | Active | 5 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||||||
|
MFAS156-8-DB
Panduit Corp
|
Check for Price | Active | 8 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||||||
|
MFAS156-5-Q
Panduit Corp
|
Check for Price | Active | 5 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||||||
|
MFAS15610C
Pancon Corporation
|
Check for Price | End Of Life | 10 | 1 | 3.96 mm | 1 | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.203 inch | 1.56 inch | 0.45 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MFAS15618C
Pancon Corporation
|
Check for Price | End Of Life | 18 | 1 | 3.96 mm | 1 | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.203 inch | 2.808 inch | 0.45 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MFAS156-15
Pancon Corporation
|
Check for Price | Yes | End Of Life | 15 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MFAS156-18-C
Panduit Corp
|
Check for Price | Active | 18 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | |||||||||||||||||||||||||||
|
MFAS1565CB
Pancon Corporation
|
Check for Price | End Of Life | 5 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.15 inch | 0.15 inch | 0.78 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |