Filter Your Search
1 - 1 of 1 results
|
MFC2512-R002FT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) | WRAPAROUND | 950 µm | 6.35 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant |