Filter Your Search
1 - 2 of 2 results
|
MFM8512J-12
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K | 512KX8 | 5 V | 120 ns | FLASH | YES | YES | 32 | 512000 | 524.288 k | PARALLEL | 20 µA | 100 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-XQCC-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | APTA GROUP INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
MFM8512J-12
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | FLASH | BULK ERASE; AUTOMATIC WRITE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CDSO-J32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MOSAIC SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 |