Filter Your Search
1 - 4 of 4 results
|
MFM8516J-15E
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CQCC-J32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MOSAIC SEMICONDUCTOR INC | QFJ | CERAMIC, JLCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
MFM8516J-15
APTA Group Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | YES | YES | 10000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 115 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.32 mm | 14.03 mm | 11.5 mm | APTA GROUP INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
MFM8516J-15
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CQCC-J32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MOSAIC SEMICONDUCTOR INC | QFJ | CERAMIC, JLCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
MFM8516J-15E
APTA Group Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 115 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.32 mm | 14.03 mm | 11.5 mm | APTA GROUP INC | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |