Filter Your Search
1 - 10 of 366 results
|
MFP1-6R8JI
TT Electronics Welwyn Components
|
$0.0386 | Yes | Yes | Active | 6.8 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFP1-680RJI
TT Electronics Welwyn Components
|
$0.0895 | Yes | Yes | Active | 680 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFP1-68RJI
TT Electronics Welwyn Components
|
$0.2084 | Yes | Yes | Active | 68 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFP1-6R2FPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 6.2 Ω | 1 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
MFP16043FR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 604 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TR | WIRE | 600 µm | 21 mm | 2.3 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
MFP1-620RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | Axial, | compliant | |||||||
|
MFP1-68KGIPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 68 kΩ | 2 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||||||||||
|
MFP1-680KGI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 680 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFP16R81FF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.81 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | Box | WIRE | 600 µm | 21 mm | 2.3 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
MFP1-68KFIPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 68 kΩ | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 600 µm | 21 mm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 |