Filter Your Search
1 - 1 of 1 results
|
MFR-25FBF52-825R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 825 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |