Filter Your Search
1 - 10 of 32 results
|
MFR-25FTE52-1M
YAGEO Corporation
|
$0.0198 | Yes | Yes | Active | 1 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MFR-25FTE52-1M69
YAGEO Corporation
|
Check for Price | Yes | Active | 1.69 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-1M21
YAGEO Corporation
|
Check for Price | Yes | Active | 1.21 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-1M74
YAGEO Corporation
|
Check for Price | Yes | Active | 1.74 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-1M24
YAGEO Corporation
|
Check for Price | Yes | Active | 1.24 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | |||||
|
MFR-25FTE52-1M6
YAGEO Corporation
|
Check for Price | Yes | Active | 1.6 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Ammo Pack | MATTE TIN | WIRE | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFR-25FTE52-1M37
YAGEO Corporation
|
Check for Price | Yes | Active | 1.37 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-1M87
YAGEO Corporation
|
Check for Price | Yes | Active | 1.87 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-1M05
YAGEO Corporation
|
Check for Price | Yes | Active | 1.05 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFR-25FTE52-1M18
YAGEO Corporation
|
Check for Price | Yes | Active | 1.18 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant |