Filter Your Search
1 - 8 of 8 results
|
MFR-12DRD52-12K4
YAGEO Corporation
|
Check for Price | Yes | Active | 12.4 kΩ | 0.5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K6
YAGEO Corporation
|
Check for Price | Yes | Active | 12.6 kΩ | 0.5 % | 167 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K1
YAGEO Corporation
|
Check for Price | Yes | Active | 12.1 kΩ | 0.5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K
YAGEO Corporation
|
Check for Price | Yes | Active | 12 kΩ | 0.5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K7
YAGEO Corporation
|
Check for Price | Yes | Active | 12.7 kΩ | 0.5 % | 166.6 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K9
YAGEO Corporation
|
Check for Price | Yes | Active | 12.9 kΩ | 0.5 % | 167 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K0
YAGEO Corporation
|
Check for Price | Yes | Active | 12 kΩ | 0.5 % | 167 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | ||
|
MFR-12DRD52-12K3
YAGEO Corporation
|
Check for Price | Yes | Active | 12.3 kΩ | 0.5 % | 167 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 |