Filter Your Search
1 - 2 of 2 results
|
MFS1/4CC1002F
KOA Corporation
|
Check for Price | Active | 10 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | TIN COPPER | WIRE | 450 µm | 28 mm | 1.7 mm | 3.2 mm | KOA CORP | Axial, | unknown | EAR99 | 8533.21.00.90 | ||||
|
MFS1/4CC1002F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | IEC60115-1 | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | TIN COPPER | WIRE | 450 µm | 28 mm | 1.7 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | KOA Speer |