Filter Your Search
1 - 10 of 562 results
|
MFSS156-12-C
Pancon Corporation
|
Check for Price | Active | 12 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.15 inch | 0.13 inch | 1.87 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MFSS156-18-LB
Panduit Corp
|
Check for Price | Active | 18 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||
|
MFSS1564CB
Pancon Corporation
|
Check for Price | End Of Life | 4 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.15 inch | 0.13 inch | 0.624 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||
|
MFSS156-23-C
Panduit Corp
|
Check for Price | Active | 23 | 1 | 3.96 mm | MALE | BOARD | TIN (200) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||
|
MFSS156-21-QB
Panduit Corp
|
Check for Price | Active | 21 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||
|
MFSS156-8-QB
Panduit Corp
|
Check for Price | Active | 8 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||
|
MFSS15610C
Pancon Corporation
|
Check for Price | Active | 10 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.15 inch | 0.13 inch | 1.56 inch | 0.18 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MFSS156-13-DA
Panduit Corp
|
Check for Price | Active | 13 | 1 | 3.96 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||
|
MFSS156-21-LA
Panduit Corp
|
Check for Price | Active | 21 | 1 | 3.96 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant | ||||||||||||||||||||||||
|
MFSS156-24-CB
Panduit Corp
|
Check for Price | Active | 24 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PANDUIT CORP | compliant |