Filter Your Search
1 - 5 of 5 results
|
MG052L18X500DM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | VARISTOR | 14 V | 0.05 J | SURFACE MOUNT | YES | 18 V | e0 | 125 °C | -55 °C | 4 | TR | Tin/Lead (Sn/Pb) | DUAL IN-LINE | WRAPAROUND | 1.02 mm | 1.25 mm | 2.01 mm | AVX CORP | SMT, | 4 | CASE 0508 | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
MG052L18X500DX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 14 V | 0.05 J | SURFACE MOUNT | YES | 18 V | e4 | 125 °C | -55 °C | 4 | TR | Platinum/Palladium/Silver (Pt/Pd/Ag) | DUAL IN-LINE | WRAPAROUND | 1.02 mm | 1.25 mm | 2.01 mm | AVX CORP | SMT, | 4 | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
MG052L18X500DQ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 14 V | 0.05 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 4 | TR | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 1.02 mm | 1.25 mm | 2.01 mm | AVX CORP | SMT, | 4 | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
MG052L18X500D
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 14 V | 0.05 J | SURFACE MOUNT | YES | 18 V | 4 | TR | DUAL IN-LINE | WRAPAROUND | 1.02 mm | 1.25 mm | 2.01 mm | AVX CORP | SMT, | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||||
|
MG052L18X500DP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 14 V | 0.05 J | SURFACE MOUNT | YES | ESD PROTECTION | 18 V | e3 | 125 °C | -55 °C | 4 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 1.02 mm | 1.25 mm | 2.01 mm | AVX CORP | SMT, | 4 | compliant | EAR99 | 8541.10.00.50 | SMT |