Filter Your Search
1 - 10 of 16 results
|
MG064S05A150DP
Kyocera AVX Components
|
$51.7275 | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | ESD PROTECTION | 5.6 V | e3 | 125 °C | -55 °C | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | 8 | compliant | EAR99 | 8541.10.00.50 | SMT | |||
|
MG064S05A150DX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e4 | 125 °C | -55 °C | 8 | TR | Platinum/Palladium/Silver (Pt/Pd/Ag) | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
MG064S05A150TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | ESD PROTECTION | 5.6 V | e3 | 125 °C | -55 °C | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8541.10.00.50 | SMT | |||
|
MG064S05A150DM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e0 | 125 °C | -55 °C | 8 | TR | Tin/Lead (Sn/Pb) | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8533.40.40.00 | SMT | CASE 0612 | |||
|
MG064S05A150TQ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 8 | TR | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
MG064S05A150T
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | 8 | TR | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||||
|
MG064S05A150RM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e0 | 125 °C | -55 °C | 8 | TR | Tin/Lead (Sn/Pb) | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8533.40.40.00 | SMT | CASE 0612 | |||
|
MG064S05A150DQ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e3 | 125 °C | -55 °C | 8 | TR | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8533.40.40.00 | SMT | ||||
|
MG064S05A150TM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | e0 | 125 °C | -55 °C | 8 | TR | Tin/Lead (Sn/Pb) | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | 8 | compliant | EAR99 | 8533.40.40.00 | SMT | CASE 0612 | |||
|
MG064S05A150R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.6 V | 8 | TR | DUAL IN-LINE | WRAPAROUND | 1.22 mm | 1.6 mm | 3.2 mm | AVX CORP | SMT, | compliant | EAR99 | 8533.40.40.00 | SMT |