Filter Your Search
1 - 10 of 2,407 results
|
MG650-31.6K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 31.6 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-22.9K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 22.9 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-46.4K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 46.4 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-417K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 417 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-284K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 284 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-7.59K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 7.59 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-1.17K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 1.17 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-80.6K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 80.6 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-76.8K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG650-2.94M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 2.94 MΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 | 125 °C | NO | 600 V | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |