Filter Your Search
1 - 2 of 2 results
|
MG716-4.53M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 4.53 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 640 µm | 38.1 mm | 3.56 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG716-45.3M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 45.3 MΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 640 µm | 38.1 mm | 3.56 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |