Filter Your Search
1 - 3 of 3 results
|
MG735-100M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-1.00M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-10.0M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Axial, | Caddock |