Filter Your Search
1 - 3 of 3 results
|
MGA-82563-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.2 | 8.8 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 100 MHz | 3 V | 101 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | ||
|
MGA-82563-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.2 | 8.8 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 100 MHz | 3 V | 101 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | |||
|
MGA-82563-BLKG
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.2 | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 1 | 6 GHz | 100 MHz | 3 V | 101 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown |