Parametric results for: mga-83563 under RF/Microwave Amplifiers

Filter Your Search

1 - 10 of 20 results

|
Manufacturer Part Number: mga83563
Select parts from the table below to compare.
Compare
Compare
MGA-83563-TR1
Hewlett Packard Co
Check for Price Transferred 50 Ω 13 dBm 4.5 17 dB 6 GHz WIDE BAND LOW POWER 6 GHz 500 MHz COMPONENT HEWLETT PACKARD CO unknown
MGA-83563-TR2G
Agilent Technologies Inc
Check for Price Yes Transferred 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 500 MHz 3 V 200 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) AGILENT TECHNOLOGIES INC unknown TSSOP6,.08
MGA-83563-TR1
Avago Technologies
Check for Price No No Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 6 GHz 500 MHz 3 V 200 mA e0 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC compliant TSSOP6,.08 5A991.G 8542.33.00.01 Avago Technologies
MGA-83563-BLK
Agilent Technologies Inc
Check for Price No Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 6 GHz 500 MHz 3 V 200 mA e0 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC unknown TSSOP6,.08
MGA-83563-TR1
Broadcom Limited
Check for Price No Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 6 GHz 500 MHz 3 V 200 mA e0 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin/Lead (Sn/Pb) BROADCOM INC unknown ULTRA MINIATURE, SC-70, SOT-363, 6 PIN 5A991.G 8542.33.00.01 Avago Technologies
MGA-83563-TR2G
Avago Technologies
Check for Price Yes Yes Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 500 MHz 3 V 200 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) AVAGO TECHNOLOGIES INC compliant TSSOP6,.08 5A991.G 8542.33.00.01 Avago Technologies
MGA-83563-TR1G
Broadcom Limited
Check for Price Yes Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 500 MHz 3 V 200 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM INC compliant TSSOP6,.08 5A991.G 8542.33.00.01 Avago Technologies
MGA-83563-TR2G
Broadcom Limited
Check for Price Yes Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 500 MHz 3 V 200 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) BROADCOM LTD compliant TSSOP6,.08 5A991.G 8542.33.00.01 Avago Technologies
MGA-83563-TR2
Agilent Technologies Inc
Check for Price No Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 1 6 GHz 500 MHz 3 V 200 mA e0 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC unknown TSSOP6,.08
MGA-83563-BLK
Avago Technologies
Check for Price No No Obsolete 50 Ω 13 dBm 4.5 17 dB YES 6 GHz WIDE BAND LOW POWER GAAS 6 GHz 500 MHz 3 V 200 mA e0 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC compliant TSSOP6,.08 5A991.G 8542.33.00.01 Avago Technologies