Filter Your Search
1 - 10 of 20 results
|
MGA-85563-TR1
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.3 | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 6 GHz | 800 MHz | 3 V | 20 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown | |||||||
|
MGA-85563-TR2
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.3 | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 800 MHz | 3 V | 20 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown | ||||||
|
MGA-85563-TR1
Hewlett Packard Co
|
Check for Price | Transferred | 50 Ω | 13 dBm | 1.3 | 14.5 dB | 6 GHz | WIDE BAND LOW POWER | LOW NOISE | 6 GHz | 800 MHz | COMPONENT | HEWLETT PACKARD CO | unknown | |||||||||||||||||||||
|
MGA-85563-BLKG
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.3 | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 800 MHz | 3 V | 20 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown | ||||||
|
MGA-85563-TR2
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 1.3 | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 800 MHz | 3 V | 20 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.A | 8542.33.00.01 | |||
|
MGA-85563-TR1
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 1.3 | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 6 GHz | 800 MHz | 3 V | 20 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.A | 8542.33.00.01 | Avago Technologies | |||
|
MGA-85563-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 800 MHz | 3 V | 20 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | 5A991.A | 8542.33.00.01 | Avago Technologies | |||
|
MGA-85563-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 800 MHz | 3 V | 20 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM LTD | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | |||
|
MGA-85563-TR1G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 6 GHz | 800 MHz | 3 V | 20 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | ||
|
MGA-85563-BLK
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.3 | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 6 GHz | 800 MHz | 3 V | 20 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown |